Power-line filters maintain high power quality in lighting applications

TE Connectivity

The compact FB, FBL and FBH series filters from TE Connectivity are a fit for space-constrained lighting equipment such as standard track lights, and help to ensure that lighting performance is not impaired by power-line noise.

The Corcom FB series of filters from TE Connectivity (TE) helps to ensure that the performance of lighting devices, fluorescent lamps and related lighting ballasts is not impaired by power-line noise. The FB series is suitable for applications operating at 277 V ac/dc, and the FBL series at 300 V ac/dc. The FBH series has the added benefit of operating at up to 480 V ac and 90°C ambient temperature.

 

The compact size of the FB filters allows for installation in most standard lighting tracks. The filters offer good attenuation in a frequency range from 100 kHz up to 30 MHz.

 

The FB series offers high-performance filtering over a current-rating range of 0.5 A to 5 A. TE also supplies the FBL designated filters, which offer standard performance. Lighting applications can operate at high currents: the 10 A and 20 A versions of the FBL products satisfy this requirement.

Features

  • Certification:
    • UL 1283 recognized
    • UL 935 recognized (FB series only)
    • cURus recognized (FBL and FBH series)
    • CSA (FB series)
    • VDE approved (FB series only)
  • Strong differential-mode performance
  • Solid lead wires

Applications

  • General lighting:
    • LED lighting
    • LED drivers/controllers
    • Horticulture lighting
    • Office and hospital lighting
    • Architectural lighting
    • Fluorescent ballasts
  • Instrumentation lighting
  • Outdoor signage
  • LED displays
  • UV curing lights
  • Industrial equipment
TE Connectivity — FB and FBL Series Power Line Filters

TE Connectivity, TE and TE connectivity (logo) are trademarks.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region