Circular connectors with lightweight, all-plastic shells ideal for rugged designs

TE Connectivity

The TE Connectivity (TE) Circular Plastic Connectors (CPC) products offer excellent resistance to UV radiation and are rugged, cost-effective and reliable connectors that can carry both signals and power.

The circular configuration of the plastic connectors uses space efficiently, supporting the development of enhanced design configurations with various mounting options.

 

The CPC products are available with housings that use UL F1-rated material, making them an excellent choice for applications that require high resistance to ultraviolet radiation. These connectors also withstand harsh environments thanks to their UL94V-0-stabilized, heat-resistant plastic housings.

 

Versions with IP65 or IP67 sealing may be used where moisture and debris are prevalent.

 

Removable contacts and a replaceable coupling ring make for efficient repair in the field.

Features

  • Current-rating range: 7.5 A to 60 A
  • Power, signal or hybrid configurations
  • Quick connect/disconnect capability with thread assist and positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Certification:
    • UL recognized
    • CSA certified
    • VDE approved

Applications

  • Industrial machinery
  • Factory automation
  • Material handling equipment
  • Rail/transit vehicles and systems
  • Medical instrumentation and equipment
  • Communications equipment
  • Networking equipment
  • Data storage
  • Computers
  • HVAC equipment
  • Commercial and building equipment
  • Lighting and signage
  • Heavy-duty vehicles
  • Recreational vehicles
  • Agricultural machinery
  • Construction equipment

TE Connectivity, TE and TE connectivity (logo) are trademarks.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region