Current-sensing resistors combine small package sizes and high power ratings

Susumu

Based on an innovative design, the Susumu KRL series resistors can withstand thousands of temperature cycles and feature a very low temperature coefficient of resistance.

The Susumu portfolio of low-resistance current-sensing chip resistors includes the KRL series, which features the highest power ratings for the size of the products.  

 

The KRL series resistors’ construction uses foil as the resistive material, and a face-down structure with a ceramic substrate on top. The benefit of positioning the ceramic substrate at the top of the package is that it dissipates heat to the ambient air, while the terminals at the bottom dissipate heat to the board, thus eliminating hot spots. In addition, terminals at the bottom provide the shortest possible electrical path from the resistive body to the board connections, minimizing the device’s temperature coefficient of resistance.  

 

The highly heat-conductive adhesive layer between the resistive foil and the ceramic substrate acts as a buffer for the stress created by the difference in temperature coefficient of expansion between the ceramic and a PCB’s FR-4 material. This means that the solder joint remains sound after thousands of temperature cycles. 

 

The AEC-Q200 qualified KRL series resistors are offered in versions with terminals on the long or on the short side of the package, and as a precision four-terminal resistor. A low thermal electromotive force type is also available. 

Structure of KRL series resistors

 

Heat profiles of 1W-rated resistors in 2512 package at full power

 

Features

  • Absolute tolerance of resistance: ±1%, ±2% or ±5%
  • Temperature coefficient of resistance: ±50 ppm/°C, ±100 ppm/°C, ±150 ppm/°C
  • Range of resistance values: 1 mΩ to 500 mΩ
  • Rated power (long-side terminal products):
    • 0.5 W in 0603 package
    • 1 W in 0805 package
    • 1.5 W in 1206 package
  • Low equivalent series inductance

Applications

  • Automotive electronics
  • Dc-dc and ac-dc converters
  • Motors
  • Inverters
  • Automation equipment
  • Motion control

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
17 June 2024
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
20 June 2024
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
20 June 2024
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity (TE)...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region