Sensitive-gate thyristors with 8 A current rating for dimmer switch control

The TS820 silicon-controlled rectifier (SCR) thyristors from STMicroelectronics are ideal for use in dimming light switches for low-power LED or fluorescent lamps, providing flicker-free output and high power efficiency.

The TS820 series of SCR thyristors from STMicroelectronics provide an efficient way to control the current through lighting dimmer switches thanks to the highly sensitive gate. The low gate current means that the SCR thyristors can be controlled by a very small power supply.  

 

The 8 A-rated TS820 SCR series is suitable for all modes of control found in dimmer switches, and in other applications such as over-voltage crowbar protection, motor control circuits, inrush current limiting circuits, capacitive discharge ignition, and voltage regulation circuits. 

 

The SCR thyristors are available in through-hole and surface-mount packages.  

Features

  • Triggering gate-current range: 0.2 mA to 15 mA 
  • Voltage-rating options: 600 V or 800 V 
  • Package options:  
    • DPAK 
    • IPAK 
    • TO-220AB 
    • TO-220FPAB 
  • Operating-temperature range: -40°C to 125°C 

Applications

  • Power tools  
  • Kitchen equipment  
  • Lighting equipment  
EXTRA_STMicroelectronicsTS820

Evaluation Board

Part supported: TS820 

Board part number: STEVAL-ILD003V1 

The STEVAL-ILD003V1 demonstration board implements a low-cost analog dimmer using the TS820-600FP, a sensitive-gate silicon-controlled rectifier (SCR) thyristor. The dimmer can drive typical low-power lamps such as compact fluorescent or dimmable LED lights. 

 

Through-hole technology is used for the most important components, such as an LC filter, gate resistor, and turn-on delay capacitor, to allow for modification of the board. 

 

The STEVAL-ILD003V1 eliminates flickering thanks to its continuous current applied through the sensitive SCR gate. This dimmer could easily replace a standard low-cost analog triac light dimmer using a diac-controlled circuit. 

 

The STEVAL-ILD003V1 is for use in Europe at a mains voltage of 220 V. A 110 V version, the STEVAL-ILD003V2, is for use in North America.  

 

Key features: 

  • For 2-wire wall dimmers 
  • Leading-edge control compatible with all lamp types commonly found on the market 
  • Dimmable power range: 3 W to 350 W  
  • 60°C maximum ambient temperature  
  • Higher than 99% power efficiency at 350 W/230 V 
  • Less than 0.5 W standby power losses  

 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Power Integrations — LinkSwitch-TNZ ICs
29 November 2021
LinkSwitch-TNZ ICs by Power Integrations are made to provide lossless zero-cross signal generation with...
Read More
Panasonic Industry — Grid-EYE Infrared Sensor
31 March 2022
A new implementation of the Grid-EYE thermal sensor from Panasonic Industry demonstrates the scope to...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region