800 V MOSFET enables designers to achieve high power density

The STP80N1K1K6 MOSFET from STMicroelectronics features very low on-resistance as a function of area, helping designers to develop power systems that are both compact and efficient.

The STP80N1K1K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET supplied in a TO-220 package.  

 

The MOSFET uses ST’s MDmesh K6 technology, which is the result of 20 years of experience in the development of superjunction MOSFETs. This K6 technology enables ST to produce high-performance 800 V-rated MOSFETs which are extremely easy to use.  

 

The N-channel STP80N1K1K6 combines very low on-resistance of 1.1 Ω with low total gate charge of 5.7 nC to produce high switching performance and low overall power losses. Maximum continuous drain current is 3 A at a case temperature of 100°C.  

 

With the STP80N1K1K6 and other K6 MOSFETs, ST has achieved the best-in-class on-resistance as a function of area, enabling designers to realize smaller power-system designs. The K6 MOSFETs are an ideal fit for applications such as LED drivers and auxiliary power supplies that are based on a flyback converter topology and that require high power density and high efficiency. 

Features

  • 3.5 V gate threshold voltage 
  • 4.5 pF output capacitance 
  • 7.4 ns turn-on delay time 
  • 22 ns turn-off delay time 
  • 100% avalanche tested 
  • Integrated Zener diode protection 
  • Operating-temperature range: 

-55°C to 150°C 

Applications

  • Flyback power converters in: 
    • LED drivers 
    • Power adapters 
    • Auxiliary power supplies 
    • Metering equipment 

 

Extra_FTMIssue32024_ST_STP80N1K1K6

Featured Products

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Power Integrations — LinkSwitch-TNZ ICs
29 November 2021
LinkSwitch-TNZ ICs by Power Integrations are made to provide lossless zero-cross signal generation with...
Read More
Panasonic Industry — Grid-EYE Infrared Sensor
31 March 2022
A new implementation of the Grid-EYE thermal sensor from Panasonic Industry demonstrates the scope to...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region