Integrated matching network and filter IC optimizes wireless performance of Bluetooth and Zigbee radios

STMicroelectronics

The MLPF-WB-02D3 IC from STMicroelectronics integrates an impedance matching network and filter and provides a ready-made RF circuit optimized for the STM32WB5x and STM32WB1x wireless microcontroller modules.

The MLPF-WB-02D3 IC from STMicroelectronics provides a ready-made impedance matching network and filter that optimize the RF performance of the STM32WB5x and STM32WB1x wireless microcontroller modules.

 

The impedance network is matched to the STM32WB5x and STM32WB1x devices in wafer-level chip-scale or ball-grid array packages. The filter provides deep rejection of harmonics.

 

The MLPF-WB-02D3 uses ST integrated passive devices (IPD) technology on a non-conductive glass substrate to provide outstanding RF performance. The device is supplied in a 1.6 mm x 1.0 mm chip-scale package with six bumps.

Features

  • 50 Ω nominal impedance on antenna side
  • Low insertion loss
  • 630 µm height after reflow

Applications

  • Short-range RF systems
    • Bluetooth® 5.0
    • OpenThread
    • Zigbee
    • 15.4
STMicroelectronics — MLPF-WB-02D3 Impedance Matching Network

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region