Accurate LDO voltage regulator ideal for battery-powered products

STMicroelectronics

The LD56020 from STMicroelectronics is a high-accuracy voltage regulator which provides low-noise output of up to 0.2 A and low quiescent current.

As a high-accuracy voltage regulator, the LD56020 is suitable for use in low-power and battery-powered applications thanks to its ultra-low dropout voltage and low quiescent current.

 

Operating from an input voltage ranging between a very low 1.1 V and 5.5 V, the LD56020 regulates the output voltage with very high accuracy. The voltage regulator supplies a fixed output voltage in a range between 0.6 V and 4.0 V, selectable in 50 mV steps. Output voltage tolerance is ±2% over the entire operating-temperature range, and just ±1% at 25°C.

 

The LD56020, which is stabilized with a small ceramic capacitor on the input and output, supplies an output current of up to 0.2 A. An enable logic control function puts the LD56020 in shutdown mode, in which it draws less than 0.1 µA. The device features thermal shutdown protection and a short-circuit current fold-back function.

 

The LD56020 LDO is supplied in a choice of two packages:

  • Four-lead flip-chip package with a footprint of 0.65 mm x 0.65 mm
  • Five-lead SOT23

Features

  • 120 mV dropout voltage at 200 mA load
  • 18 μA ground current at no load
  • 8.8 µVrms output noise at 10 Hz to 100 kHz
  • Logic-controlled electronic shutdown
  • Output active discharge function
  • Junction-temperature range: -40°C to 125°C

Applications

  • Image sensors
  • Voltage-controlled oscillator modules
  • RF communications modules
STMicroelectronics — LD56020 LDO Voltage Regulator

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More
KYOCERA AVX — SCM Series Supercapacitors
30 March 2023
New SCM series of cylindrical double-layer capacitors by KYOCERA AVX offering excellence pulse power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region