FTM / Intelligent Lighting / SCHURTER — FPG Family of Fuse Holders
SCHURTER supplies the FPG family of shock-safe fuse holders in various mechanical configurations and mounting options, to give OEMs the freedom to satisfy the physical constraints of any design.
The FPG fuse holders are categorized as PC2 for shock safety. The fuse link connections measure 5 mm x 20 mm. The fuse holders are suitable for appliances with protection Class I according to the IEC 61140 shock protection standard.
The FPG family by SCHURTER is available in six series: FPG1, FPG2, FPG3, FPG4, FPG5, and FPG6. These variants offer options including vertical or horizontal configuration, slotted cap or finger grip header, and panel mounting on the front or rear, or board mounting. Ingress protection options are IP40 or IP67.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility