Advanced LEDs improve lighting quality without sacrificing efficiency

Nichia

The new 30 W NFCWJ108B-V4H6 and 46 W NFDWJ130B-V4H6 CoB LEDs extend the NICHIA H6 series of LEDs, which combines high efficiency with high CRI.

NICHIA has extended the H6 series of LEDs with the addition of new chip-on-board (CoB) LEDs that produce a higher power output.

 

The H6 series provides luminaire manufacturers with a boost both in efficacy and color-rendering capability, while maintaining the long lifetime expected from NICHIA products.

The existing COB-V4H6 series of CoB LEDs have 5 W, 9 W and 16 W ratings, and are mainly used for light bulbs, spotlights, and downlights. Now the new 30 W NFCWJ108B-V4H6 and 46 W NFDWJ130B-V4H6 CoB LEDs can be used for lighting in spaces where higher output is required, such as in shops and in facilities with high ceilings.

 

The H6 series of LEDs provides a CRI of 90+ while maintaining the efficacy normally found in similar 80 CRI LEDs. NICHIA offers the H6 technology in its 757 series with a standard 3030 footprint, as well as in CoB packages.

 

These products save lighting designers from having to choose between quality of light and efficiency in demanding professional environments such as shops, restaurants, hotels, galleries, and museums, in which they make the colors of merchandise, artworks, and furniture more vivid. The LEDs also help designers to evoke a mood, add accents or grab attention in retail and hospitality venues. The H6 technology can also be used in standard general lighting settings such as offices, schools and homes, in which lighting with a high 90 CRI is set to become the new norm.

 

The H6 series takes advantage of a unique narrowband red phosphor, called PFS phosphor, and other semiconductor processes and packaging techniques, including TriGain® Technology. Offering superior color quality to traditional 90 CRI LEDs, the H6 LEDs have an R9 score greater than 50.

Features

  • Forward-voltage range: 2.6 V to 3.1 V
  • Minimum 85 R15 score
  • Color temperature options:
    • 2,700 K
    • 3,000 K
    • 3,500 K
    • 4,000 K
    • 5,000 K
    • 5,700 K
    • 6,500 K

Applications

  • Office and retail lighting
  • Residential lighting
  • Indoor lighting:
    • Troffers
    • Tracklights
    • Downlights
    • Spotlights
    • Desk lights

TriGain® is a registered trademark of Current Lighting Solutions, LLC.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region