FTM / Intelligent Lighting / Melexis — MLX90394 Magnetometer
Melexis has introduced the MLX90394 Triaxis® micropower magnetometer, a tiny Hall-effect based sensor which balances the design trade-off between low noise, power consumption, and cost. It is suitable for rotary and linear sensing systems, push-buttons, and 3D joystick control in gaming and industrial peripherals.
Offering selectable modes and broad configurability, the MLX90394 enables OEMs to reuse a single hardware design across multiple product variants, and to reduce time-to-market. Helping to save power, the modes can be selected on-the-fly.
In position sensing functions, the MLX90394 provides an elegant, flexible and reliable alternative to traditional potentiometers, which suffer from contamination of the wiper surface as well as packaging constraints. The contactless MLX90394 is also more reliable than contacting switches.
Supplied in a compact 2 mm x 1.5 mm x 0.4 mm six-lead UTDFN package, this magnetometer helps designers to implement smaller, slicker human-machine interfaces.
The MLX90394 architecture delivers several benefits compared to existing solutions. It enables measurement and output of each magnetic axis individually. A built-in thermometer allows selectable temperature measurement to enable compensation for measurement error.
Part Number: EVB90394_DVK_000, EVB90394_DVK_001 (DVK magnetic versions)
The EVB90394 evaluation board from Melexis provides an easy way to connect the MLX90394 Triaxis® magnetometer IC to a microcontroller or measurement device.
The MLX90394 IC is mounted on the EVB90394 together with a 100 nF decoupling capacitor and three pull-up resistors. Two precision headers are available for compatibility with the Melexis Triaxis DVKMagnetic board, which is supplied separately.
The DVKMagnetic kit provides an easy way to connect the EVB90394 to magnetic devices such as a rotary knob, linear slider and joystick, which are included in the kit along with an off-axis magnet holder. The interface also provides pin-outs for an external LCD display and Arduino/Mbed boards, which are not included.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility