FTM / Intelligent Lighting / Lumileds — LUXEON Rubix Color LEDs
Lumileds has extended its range of small, high-power LUXEON Rubix LEDs, adding bright white emitters in various color temperatures to its existing color lines. Sharing a common footprint, the LUXEON Rubix LEDs give luminaire manufacturers a simple way to build flexible product designs that can produce a white output or saturated colors.
The white LUXEON Rubix LEDs are now available in 6,500 K, 5,000 K, 4,500 K, 4,000 K, 3,500 K, 3,000 K, 2,700 K and 2,200 K color temperatures at minimum 80 CRI, 6,500 K at 70 CRI, and 2,700K at 90 CRI. The existing LUXEON Rubix LED colors are Red, phosphor-converted (PC) Amber, Lime, Green, Cyan, Blue and Royal Blue. The LUXEON Rubix family already included a 5,700 K white with a minimum 60 CRI.
The announcement is significant for architectural and entertainment lighting because the LUXEON Rubix LEDs are so well adapted for color mixing. Featuring a common 1.4 mm x 1.4 mm footprint, different colors and white can easily be mixed in different luminaires that share the same board layout and electrical circuit design. The only exception is the Red LED, which has a 1.4 mm x 1.8 mm footprint.
The small size of LUXEON Rubix LEDs enables reduced spacing under a single optic, which results in better optical mixing. This allows lighting designers to work with a broad palette of mixed colors, and to create novel and exciting lighting effects. Thanks to these compact LEDs, architectural lighting schemes can now emulate the dynamism and color-rich effects seen in entertainment lighting.
The LUXEON Rubix LEDs offer an unusually high current capability in such a small package, which means that they can produce very bright light from a small area, for high lumen density. This is valuable in applications such as theatrical lighting that have to throw light long distances. The small footprint and light-emitting surface of these LEDs also makes it easy to couple their light into a small optic with a beam angle as narrow as 10°.
The white LEDs can handle a maximum drive current of 1.6 A. For the color LEDs, maximum current is 3 A, except Red, which is 2.4 A.
Color | Minimum Light Output at 1.5 A Drive Current, 85°C | Typical Light Output at 1.5 A Drive Current, 85°C |
Cyan | 180 mW | 230 mW |
Red | 75 lm | 85 lm |
Phosphor-converted Amber | 220 lm | 250 lm |
Lime | 420 lm | 510 lm |
Green | 260 lm | 310 lm |
Blue | 80 lm | 112 lm |
Royal Blue | 1,300 mW | 1,635 mW |
White | 360 lm | 440 lm |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility