Supercapacitors excel in applications requiring pulse power output

KYOCERA AVX

Offering long lifetime and very low ESR, the SCM series of electrochemical double-layer capacitor (EDLC) from KYOCERA AVX are designed for applications which require a pulse power output.

The SCM series of supercapacitors from KYOCERA AVX combines high capacitance with very low equivalent series resistance (ESR) to give excellent performance in applications requiring a pulse power output.

 

These cylindrical electrochemical double-layer capacitor (EDLC) devices can perform more than 1 million charge/discharge cycles and offer a 4,000 hour lifetime rating, so they are also suitable for long-life applications in which a standard battery would wear out prematurely.

 

Used by themselves or in conjunction with primary or secondary batteries, the SCM series supercapacitors can perform various functions:

  • Back-up power supply: providing energy to safely shut down an application on the failure of the main power supply
  • Pulse power handling: assisting the primary power supply when the load requires a high current peak
  • Energy harvesting: optimizing energy usage through power regeneration or capturing power from the environment

The SCM series consists of a broad range of products, including a cell with a 6.3 mm diameter, the industry’s smallest EDLC. Voltage options are 5.0 V, 5.4 V, 5.5 V, 6.0 V, 7.5 V, 8.1 V, 9.0 V, 16 V and 48 V. The products are available with capacitance values up to 500 F. 

Features

  • High pulse-power capability
  • Low ESR
  • Low leakage current
  • Fast charging and discharging
  • IATF 16949 certified manufacturing
  • Molded case encapsulation option
  • UL 801A recognized

Applications

  • Camera flash systems
  • Energy harvesting
  • Uninterruptible power supplies
  • Wireless alarms
  • Remote metering
  • Scanners
KYOCERA AVX — SCM Series Supercapacitors

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region