FTM / Intelligent Lighting / Infineon — XMC1000 Family of Microcontrollers
Infineon has equipped products in its XMC1000 family of 32-bit microcontrollers with special features which make them ideal for use as digital power controllers in LED drivers.
The XMC1000 family MCUs, based on an Arm® Cortex®-M0 core, perform well in low-cost embedded control applications, not only multi-channel LED lighting, but also industrial I/O systems, motor controllers, and human-machine interfaces.
The entry-level XMC1100 MCUs operate at 32 MHz, and draw on embedded Flash memory of up to 64 kbytes. At the high end, the XMC1400 MCUs’ Cortex-M0 core runs at 48 MHz, and Flash memory provision is up to 200 kbytes.
The XMC1200, XMC1300 and XMC1400 series MCUs feature a special brightness and color control unit (BCCU), a module for automatically controlling the dimming level and color of multi-channel LED lamps.
Other features of the XMC1000 family that are useful in smart lighting applications are:
Part Number: KIT_XMC_LED_DALI_20_RGB
The RGB LED lighting shield is compatible with Arduino as well as Infineon’s XMC1100 boot kit. It is easily configurable for various LED light engines and lamps, allowing for fast prototyping and cheap evaluation of LED lighting designs.
The RGB LED lighting shield based on the XMC1302 microcontroller uses a dc-dc buck converter topology, and can drive up to three LED channels with a constant current. The shield’s XMC1302 MCU features an embedded brightness color control unit (BCCU) for flicker-free LED dimming and color control.
The BCCU enables low-cost but high-quality LED lighting solutions, with minimal need for code generation. The RGB LED lighting shield also provides options for the evaluation of smooth, eye-friendly dimming and color mixing for various topologies.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility