Automotive wire-to-board connector withstands temperatures up to 125°C

Hirose Electric

The miniature, low-profile ZE05 is a robust wire-to-board connector from Hirose Electric which helps to save board space while maintaining a secure and reliable connection in automotive conditions.

The Hirose Electric ZE05 series of wire-to-board connectors for automotive applications is robust enough to handle operation in harsh automotive environments at temperatures up to 125°C. The ZE05 is a miniature, low-profile connector that has a contact pitch of 2 mm, reducing the mounting area and saving space on the board.

 

The tin-plated ZE05 series is polarized to ensure correct insertion of the mating half. The ZE05 is available with right-angle or straight receptacles. Both receptacle types feature surface-mount contacts with metal fittings that ensure strong retention of the connector to the board. Retainers may be used to achieve a higher retention force. The plugs use crimp contacts sized from AWG 22 to AWG 20.

 

Additionally, the ZE05 housing incorporates an integral rib that reduces the clearance space between mated parts. This gives greater isolation from vibration, helping the system to maintain a continuous and reliable connection.

Features

  • Current ratings:
    • 5 A for one contact
    • 2 A for all contacts
  • 250 V ac rated voltage
  • Number of contacts:
    • 2, 4, 5 in a single row
    • 8, 12, 16, 20, 24 in a double row
  • 30 mating cycles

Applications

  • Automotive equipment:
    • Battery management systems
    • Monitoring sensors
    • Engine compartment devices
    • Heavy-duty vehicles
    • Electronic control units
    • On-board chargers
    • Inverters
    • Communications systems
    • Automated ground vehicles
Hirose Electric ZE05 Wire to Board Connector - device

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region