STMicroelectronics — STSPIN820 Stepper Motor Driver

STMicroelectronics STSPIN820 Stepper Motor Driver

Stepper motor driver enables smooth and silent operation

The STSPIN820 is a stepper motor driver which integrates control logic and an efficient power stage in a 4 mm x 4 mm QFN package.

 

The integrated controller implements PWM current control with fixed Off time. Microstepping resolution of up to 1/256th of a step provides for tight control, and smooth and silent rotary motion. The high- and low-side MOSFETs in the power stage have a combined on-resistance of 1 Ω, keeping conduction losses low and contributing to high system efficiency.

 

The STSPIN820 offers a complete set of protection features including over-current, over-temperature, under-voltage lock-out, thermal shut-down, and short-circuit protection. In battery-powered systems and other applications which require low power consumption, the driver can be forced into a low-power state.

Features

  • Operating-voltage range: 7 V to 45 V
  • 1.5 Arms output current
  • Current sensing via external shunt resistor
  • Ready to implement field-oriented control (FOC)

Applications

  • 3D printers
  • Medical equipment
  • Industrial 2D printers
  • Textile and sewing machines
  • CCTV, security and dome cameras
  • ATMs and cash-handling machines
  • Office automation
  • Home automation
  • Point-of-sale terminals
  • Robotics
STMicroelectronics — STSPIN820 Stepper Motor Driver

Evaluation Board

Part Number: EVALSP820-XS

The EVALSP820-XS provides a compact solution for evaluating the performance of the STSPIN820 stepper motor driver. It requires minimal additional equipment and operates without the need for an additional device.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More