STMicroelectronics — MDmesh DM6 MOSFETs
STMicroelectronics

STMicroelectronics MDmesh DM6 MOSFETs

High-voltage power MOSFETs provide outstanding switching and conduction performance

The MDmesh™ DM6 series of superjunction power MOSFETs are the latest power MOSFETs from STMicroelectronics to feature a fast-recovery body diode for use in full-bridge phase-shifted zero-voltage switching (ZVS) topologies.

 

These MOSFETs, which have 600 V or 650 V breakdown voltage ratings, offer very low recovery charge and time, and feature on-resistance as much as 15% lower than the previous generation of MDmesh parts. These features enable power-system designers to reduce switching and conduction losses, and so achieve higher efficiency in ZVS topologies.

 

The MDmesh DM6 MOSFETs are also notable for their ability to withstand high dV/dt events. This gives reliable performance even when exposed to large voltage transients such as noise and harmonics on AC power lines.

 

The DM6 series includes the STO67N60DM6, a 600 V N-channel MOSFET which has a 58 A rating. On-resistance is a maximum 59 mΩ. The gate threshold voltage is 4.0V.

 

This MOSFET is housed in a TO-LL type A2 package which measures 9.9 mm x 11.7 mm. 

Features

  • Low gate charge
  • Low input capacitance
  • 100% avalanche tested
  • Zener diode protection

Applications

  • Dc-dc converters
  • Switch-mode power supplies

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles