Battery charger IC allows ideal current/voltage settings for specific battery types

ROHM BD71631QWZ battery charger IC’s compact package and compatibility with single-cell lithium-ion batteries makes it suitable for popular consumer devices such as earbuds and computer peripherals

For Applications icons:

Consumer

The BD71631QWZ from ROHM is a linear battery charger IC which is compatible with not only single-cell lithium-ion batteries, but also all solid, semi-solid and other new rechargeable battery types that call for low-voltage charging.

 

This broad compatibility results from the ability to set the BD71631QWZ’s charging voltage between 2.0 V and 4.7 V simply by changing an external resistor. The charge current and termination current can also be set by external resistors. The freedom to configure current and voltage characteristics makes it easy to re-use circuit designs based on the BD71631QWZ across multiple products that use different batteries.

 

Space saving is another benefit of the BD71631QWZ. The battery charger IC benefits from proprietary package technology to produce a thin, compact 1.8 mm x 2.4 mm x 0.4 mm form factor. This gives a mounting height 60% smaller, and a footprint 50% smaller, than those of standard battery chargers supplied in a 3.0 mm x 3.0 mm x 1.0 mm package. This makes the BD71631QWZ particularly suitable for wearable devices and for IoT devices equipped with ultra-thin sheet-like rechargeable batteries.

Features

  • Adjustable termination-current range: 50 μA to 10 mA
  • 0 μA quiescent battery current
  • NTC thermistor input for temperature-adjusted charging
  • Fixed 10-hour safety timer
  • Protection functions:
    • Thermal shut-down
    • Under-voltage lockout
    • Battery over-voltage

Applications

  • Wearable devices:
    • Wireless earbuds
    • Electronic pens
    • E-cigarettes
  • IoT devices:
    • Smart displays
    • Smart tags
ROHM — BD71631QWZ Battery Charger IC

Evaluation Board

Part Number: BD71631QWZ-EVK-001

This board is for evaluating the BD71631QWZ, a linear battery charger IC.

 

The BD71631QWZ accepts a power supply in a range from 2.9 V to 5.5 V, and generates a battery-charging voltage from 2.0 V to 4.7 V, which can be set using external resistors. The charging current and termination current can also be set with external resistors. The BD71631QWZ is compatible with not only single-cell lithium-ion batteries, but also all solid, semi-solid and other new rechargeable battery types that call for low-voltage charging.

 

The board’s operation is safeguarded by various protection functions implemented in the BD71631QWZ.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region