New 16-bit MCUs provide space-saving option for touch control

RL78/G16 microcontrollers from Renesas are well suited to home appliances thanks to their high temperature tolerance and high touch sensitivity, supporting placement near heat and noise generators such as motors

Renesas has launched the RL78/G16 series of 16-bit microcontrollers which offer a new space-saving option for applications that require touch-sensing capability.


Renesas supplies the 16 MHz RL78/G16 series in a wide choice of package and pin-count options: the smallest 10-pin package, which has a footprint of 3 mm x 3 mm and includes 16 kbytes of Flash memory, offers a three-channel touch-sensing interface.


The RL78/G16 MCUs also provide functional safety hardware to support compliance with IEC/UL 60730, the safety standard for home appliances.


The touch-sensing capability of the RL78/G16, implemented in Renesas CTSUb firmware, is robust enough for placement near to motors and other types of heat-generating equipment thanks to the MCU’s tolerance of operating temperatures up to 125°C. The CTSUb firmware enables touch-sensing through acrylic or glass panels more than 10 mm thick, suitable for applications such as household equipment with thick doors or partitions.


Hardware features of the RL78/G16 MCUs include a high-precision, high-speed on-chip oscillator, data Flash, serial communications interfaces, and a comparator.


Provision for development with the RL78/G16 includes a fast prototyping board, which enables the writing/debugging of programs without additional tools simply by connecting a USB cable, a Smart Configurator, which facilitates design with a graphical user interface, a capacitive touch evaluation system, and an Arduino software library.

Features

  • Memory provision:
    • 16 kbytes/32 kbytes of Flash
    • 2 kbytes of SRAM
    • 1 kbyte of data Flash
  • Pin-count options from 10 to 32
  • Seamless replacement for RL78 devices
  • 11-channel 8-/10-bit ADC
  • General PWM timer

Applications

  • Home appliances
  • Industrial equipment
  • Consumer​ devices
  • Fans
  • Sensor control
  • Lighting
  • Inverters
Renesas — R78_G16 Microcontrollers

Evaluation Kit

Part Number: RTK5RLG160C00000BJ

The RL78/G16 Fast Prototyping Board is easy to use, simply plug in a USB cable to write/debug a program and start evaluation without any additional tools.

 

The board, which is based on a 32-pin RL78/G16 MCU, also enables advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board is supplied with Arduino Uno, Pmod™ and Grove interfaces, and has high scalability with access to all pins on the MCU. It is equipped with two touch buttons and one touch slider.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region