FTM / Industrial Automation and Industry 4.0 / NorComp — VULCON™ Circular Connectors
VULCON™ circular connectors from NorComp offer a robust, waterproof cable-to-panel or cable-to-PCB interface that is ideal for use in demanding industrial applications such as factory- or warehouse-floor robots.
The VULCON circular connectors save space, occupying less room than rectangular connectors that have the same number of contacts. The VULCON product range is available in three sizes, M5, M8, and M12, and with from two to 12 positions.
These connectors offer IP67 or IP68 protection ratings in both the mated and unmated condition. They also feature full metal shells to give excellent shielding against EMI and RF interference, helping systems to maintain high signal integrity.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility