Robust dustproof and waterproof Ethernet PCB connector rated for data rates up to 10 Gbits/s

The MMT361A315 from METZ CONNECT, a heavy-duty M12 Ethernet connector, is suitable for use in industrial and railway equipment that is exposed to harsh conditions

METZ CONNECT supplies an 8-pole, through-hole mount Ethernet jack that has an IP67 dust- and waterproof rating when plugged in.  

 

The MMT361A315 is part of the METZ CONNECT M12 portfolio of connectivity solutions. It can support data-transfer rates of up to 10 Gbits/s, conforming to the specifications of the IEEE 802.3an Ethernet standard.  

Features

  • X-coded according to IEC 61076-2-109 standard 
  • Top cable entry 
  • Green contact carriers for easy assembly 
  • Maximum voltage: 50 V ac/60 V dc 
  • 500 mA maximum current 
  • Minimum 100 mating cycles 
  • Operating-temperature range: -40°C to 85°C 

Applications

  • Industrial equipment 
  • Railway equipment 
  • Agricultural control equipment 
  • Camera and vision systems 
  • Security equipment 
  • Robotics 
  • Test and measurement equipment 
NA_Metz-Connect_MMT361A315

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region