FTM / Industrial Automation and Industry 4.0 / Kingston — eMMC Memory
Kingston supplies a family of embedded multimedia card (eMMC) Flash memory devices, providing a high-capacity data storage option that is easy to integrate into the host application. The Kingston® portfolio includes an I-Temp eMMC™ Flash memory range for industrial and other applications that require tolerance of high operating temperatures up to 85°C.
The I-Temp eMMC products offer the features specified in the JEDEC eMMC5.1 standard, and are backwards-compatible with earlier eMMC standards. The I-Temp range has all the advantages of standard eMMC, together with an extended operating-temperature range of -40°C to 85°C. This makes it an ideal data storage solution for outdoor, surveillance, factory automation, transportation and other applications for use in demanding environmental conditions.
The Kingston eMMC non-volatile memory products consist of NAND Flash memory and a Flash memory controller. The controller implements error correction, wear leveling, performance optimization and read sensing, freeing the host processor of the need to perform low-level Flash memory management.
Kingston also handles, invisibly, the migration from one generation of NAND Flash technology to another, so that device OEMs only have to implement the interface design and qualification process for any part number once. This results in a shorter time to market, and enables OEMs to benefit from the cost, capacity and performance improvements made by NAND Flash manufacturers over time.
Kingston eMMC products are suitable for a wide range of applications thanks to the low power consumption and compliance with standard JEDEC specifications. For space-constrained applications, Kingston offers the world’s smallest eMMC package with a standard JEDEC footprint.
Kingston eMMC products
Part Number | Capacity | eMMC Standard | Package Dimensions | NAND |
EMMC04G-MK27 | 4 Gbytes | 5.0/5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | MLC |
EMMC04G-M657 | 4 Gbytes | 5.0/5.1 (HS400) | 9.0 mm x 7.5 mm x 0.8 mm | MLC |
EMMC08G-ML36 | 8 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | MLC |
EMMC16G-TB29 | 16 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC32G-TX29 | 32 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC32G-KC30 | 32 Gbytes | 5.1 (HS400) | 8.0 mm x 8.5 mm x 0.9 mm | 3D TLC |
EMMC64G-TY29 | 64 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC128-TY29 | 128 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC256-TY29 | 256 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
Kingston I-Temp eMMC products: operating-temperature range -40°C to 85°C
Part Number | Capacity | eMMC Standard | Package Dimensions | NAND |
EMMC04G-W627 | 4 Gbytes | 5.0/5.1 (HS400) | 11.5 mm x 13 mm x 1.0 mm | MLC |
EMMC16G-IB29 | 16 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC32G-IX29 | 32 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC64G-IY29 | 64 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC128-IY29 | 128 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 0.8 mm | 3D TLC |
EMMC256-IY29 | 256 Gbytes | 5.1 (HS400) | 11.5 mm x 13 mm x 1.0 mm | 3D TLC |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility