Industrial MCUs offer robust combination of security, high performance and peripherals

The XMC7000 MCUs from Infineon, with multi-core architecture, provide a rich set of communications interfaces and analog functions. System operation is supported by robust hardware security capabilities.

Infineon provides an ideal option for developers of high-end industrial applications who require a robust, low-power and high-performance 32-bit microcontroller backed by a comprehensive set of system software and development tools.  

 

The new XMC7000 MCU family includes versions with either a single or dual Arm® Cortex®-M7 core, supported by a 100 MHz Cortex-M0+ processor. The new XMC™ MCUs feature up to 8 Mbytes of Flash memory and 1 Mbyte of on-chip SRAM.  

 

A rich set of peripherals includes a CAN FD interface and 16- and 32-bit timer/counter PWMs in both the XMC7100 and XMC7200. The XMC7200 devices also have a Gigabit Ethernet communications interface. Alongside the advanced peripheral set, the XMC7000 family also offers robust security features. These include a hardware cryptography engine.  

 

The MCUs are able to operate in harsh environments across a temperature range of -40°C to 125°C. Power-saving modes, which bring operating current as low as 8 μA, make these MCUs ideal for power-constrained applications.  

 

ModusToolbox™ software 

Built on Infineon’s low-power 40 nm process technology, the XMC7000 MCUs are compatible with the latest Infineon ModusToolbox™ 3.1 development platform. This platform provides a common development experience across Infineon products, including PSoC™ MCUs, AIROC™ Wi-Fi® and Bluetooth® networking modules, and EZ-PD™ PMG1 MCUs. The ModusToolbox tools package includes: 

 

  • Desktop programs that enable the developer to create new embedded applications, manage software components, and configure device peripherals and middleware. 
  • Embedded development tools for compiling, programming, and debugging the application 
  • Extensive collection of GitHub-hosted repositories of code examples, board support packages, middleware, and application support 

 

Series 

Flash 

RAM  

Arm Cortex-M7 Options 

Package Options 

XMC7100 

Up to 4 Mbytes 

Up to 768 kbytes 

250 MHz single or dual core 

100-, 144- or 176-pin TQFP 

272-pin LFBGA 

XMC7200 

8 Mbytes 

1 Mbyte 

350 MHz single or dual core 

176-pin TQFP 

272-pin LFBGA 

Features

  • Supply-voltage range: 2.7 V to 5.5 V  
  • Read-while-write Flash memory capability 
  • Three SAR ADCs 
  • SMIF interface 
  • SDHC interface 

Applications

  • EV chargers 
  • Light electric vehicles 
  • Robotics 
  • Programmable logic controllers  
  • Battery management systems 
  • Motor-control systems 
  • Industrial drives 

Evaluation kit

Part supported: XMC7200D 

Kit part number: KIT_XMC72_EVK 

Board Club search term: Microcontrollers 

The XMC7200 evaluation kit enables engineers to evaluate the XMC7200D microcontroller, which combines a single or dual 350 MHz Arm® Cortex®-M7 core as the primary application processor and a 100 MHz Cortex-M0+ core for system functions. The XMC7200D for industrial applications is a programmable embedded system-on-chip, offering: 

  • Low-power operation 
  • Up to 8 Mbytes of Flash and 1 Mbyte of SRAM 
  • Gigabit Ethernet interface 
  • CAN FD interface 
  • SDHC interface 
  • Programmable analog and digital peripherals  

 

Infineon ModusToolbox™ software supports application development using the XMC7200 evaluation kit by providing a board support package and validated code examples. 

 

Key features: 

  • Supports system implementation thanks to a Gigabit Ethernet transceiver and connector, CAN FD transceiver, user LEDs, buttons, and potentiometer 
  • M.2 interface connector for AIROC™ radio modules  
  • Headers compatible with Arduino shields 
  • KitProg3 on-board SWD programmer/debugger, USB-to-UART, and USB-to-I2C bridge functionality through USB connector 
  • Digilent dual PMOD SMIF header  
  • 512 Mbit external QSPI NOR Flash memory 

 

Kit contents: 

  • XMC7200 evaluation board 
  • USB Type-A to Micro-B cable 
  • 12 V/3 A dc power adapter with additional blades 
  • Six jumper wires  
  • Quick start guide 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

AS_Infineon XMC7000

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region