FTM / Industrial Automation and Industry 4.0 / I-PEX — CABLINE Family
I-PEX supplies a range of space-saving precision interconnection systems which can handle both power and signals at high data rates.
The CABLINE® family of micro-miniature connectors supports both discrete wire in sizes of AWG 32 or smaller, and coaxial cables which have an outer cable diameter of up to 1 mm in wire sizes of AWG 32 or smaller.
The CABLINE interconnect products are ideal for transferring power and signals in a receptacle and cable assembly with pitch dimensions of 0.5 mm or 0.4 mm. Such a dense interconnect solution saves both board space and cost.
The CABLINE series includes products with high-performance ZenShield® EMC shielding. This shielding suppresses electromagnetic noise in the connector by using a grounding structure and cover, which includes the mounting position of the signal contact tails with metal shields.
The CABLINE connectors are suitable for use with a variety of high-speed communications protocols, including:
Part Number | Connector Type | Number of positions |
20849-020E-01 | CABLINE VS II receptacle | 20 |
20849-030E-01 | CABLINE VS II receptacle | 30 |
20849-040E-01 | CABLINE VS II receptacle | 40 |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility