FTM / Industrial Automation and Industry 4.0 / I-PEX — AP-10 Series Power Terminals
The I-PEX AP-10 board-to-board power terminals provide a high-current connection in an individual terminal, giving design flexibility.
The AP-10 series connectors are a durable, quick connect/disconnect surface-mount terminal which is rated for up to 16 A per mated pair. Supporting multiple stack height configurations, the AP-10 offers a first mate/last break option.
The plug can be supplied in custom height options.
Part Number | Connector Type | Height |
3531-0001-00T | Power plug | 7.5 mm |
3539-001-45T | Power plug | 14.5 mm |
3532-0001-00T | Power receptacle | – |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility