Compact industrial Ethernet connectors offer board space savings of up to 75%

ix Industrial™ connectors support data rates up to 10 Gbits/s. Available in a wide range of mounting styles for various cable sizes, the ix Industrial connectors can be positioned closely side-by-side on a single PCB.

For Applications icons:

Industrial

Security

Hirose supplies a rugged Ethernet connector which combines a small, robust design with high-speed data-transmission capabilities. Intended for use in industrial automation and manufacturing environments, the ix Industrial™ connectors combine high-speed performance and a compact design with high reliability and design flexibility. 

 

The connector occupies up to 75% less board space than RJ45 connector systems, and up to 28% less than competing snap-in I/O connectors. Supporting CAT5e and CAT6A cabling, the ix Industrial series connector integrates shielding against EMI and electro-static discharge to provide for safe and secure transmission at data rates up to 10 Gbits/s.

 

The ix Industrial series is available with two keying codes, one for Ethernet and the other for non-Ethernet applications. The connectors are compliant with the IEC 61076-3-124 standard. The ix Industrial plug is supplied with both solder and insulation displacement contact (IDC) terminations, giving the flexibility to use it with a range of cable sizes.

 

Offered in upright right-angle, horizontal right-angle, vertical, and panel-mount inline versions, the ix Industrial connectors enable designers to save board space, for instance, the dimensions of the upright right-angle receptacle are just 8.8 mm x 9.4 mm x 12.8 mm. The connectors can be mounted in parallel with a pitch distance of only 10 mm. The narrow width of the receptacle is particularly beneficial when multiple connectors are positioned on a single PCB side-by-side.

 

Featuring a rugged and reliable design, the snap-in I/O connector has a positive metal lock with a pre-load spring mechanism which provides a clear tactile click and ensures complete, secure mating. The pre-loaded springs prevent unintended cable removal, and extend the operating life to more than 5,000 mating/unmating cycles.

 

The receptacle shell is mounted on the PCB via through-hole solder legs to enhance PCB retention and to resist the wrenching of the cable assembly. The wire-termination unit and cable clamp are integrated into a single plug shell, which prevents the connecting part of the cable assembly from being affected by the load on the cable.

Features

  • Rated current:
    • 1.5 A/pin on all pins
    • 3 A/pin on pins 1, 2, 6, 7
  • 50 V ac/60 V dc voltage ratings
  • Operating-temperature range: -40°C to 85°C

Applications

  • Factory automation controllers
  • Industrial robotics
  • Programmable logic controllers
  • Security systems
  • Servo amplifiers
  • Servers
  • Machine vision cameras
  • Automated ground vehicles
  • Automated mobile robots
Hirose Electric — ix Industrial Series Connectors

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region