Susumu HRG Series resistors feature high-power, precision and stable resistance...
Read MoreFTM / Industrial Automation and Industry 4.0 / ECS Inc — Automotive-Grade Crystals
ECS Inc International offers a wide range of high-quality, AEC-Q200 qualified crystals for use in automotive applications.
These parts are manufactured in IATF 16949-certified factories, and meet the stringent requirements for tolerance of the harsh conditions typical in automotive applications. These automotive-grade crystals are available in a range of package sizes and frequency ranges.
AEC-Q200 qualified frequency products are suitable for manufacturers in the industrial and medical markets, as well as the automotive market.
Product Number |
Package Code |
Frequency Range |
Frequency Stability |
Operating-temperature Range |
Package Size (mm) |
ECX-1247Q |
47Q |
24 MHz to 60 MHz |
±50 ppm |
-40°C to 125°C |
1.6 x 1.2 x 0.3 |
ECX-1637Q |
37Q |
16 MHz to 60 MHz |
±50 ppm |
-40°C to 125°C |
2.0 x 1.6 x 0.45 |
ECX-2236Q |
36Q |
12 MHz to 60 MHz |
±50 ppm |
-40°C to 125°C |
2.5 x 2.0 x 0.55 |
ECX-33Q |
33Q |
8 MHz to 54 MHz |
±100 ppm |
-55°C to 125°C |
3.2 x 2.5 x 0.8 |
ECX-53BQ |
30BQ |
8 MHz to 54 MHz |
±100 ppm |
-55°C to 125°C |
5.0 x 3.2 x 0.85 |
ECX-33QZ |
33QZ |
12 MHz to 32 MHz |
±50 ppm |
-40°C to 125°C |
3.2 x 2.5 x 0.8 |
Share This
Get access to the latest product information, technical analysis, design notes and more
Susumu HRG Series resistors feature high-power, precision and stable resistance...
Read MoreThe TE Connectivity RJ45 connector portfolio is available in various...
Read MoreTE Connectivity's 830M1 three-axis accelerometer offers frequency response up to...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility