Dialight — X/Y 515 Series Optopipe Light Pipes
Dialight

Dialight — X/Y 515 Series Optopipe Light Pipes

Board-mounted rigid light pipes in multiple heights and lengths

The new X/Y 515 series Optopipe® Light Pipes from Dialight are available in multiple heights and lengths as well as customized dimensions, making them suitable for a wide range of applications that use surface-mounted LEDs. 

 

For quick and secure mounting, the light pipes have an enclosed housing with mounting pins. The opaque housing minimizes light bleed and increases optical efficiency. By stacking two devices with the correct height and light-pipe length, designers can also implement bi-level indication.

 

The light pipes are available in four standard lengths ranging from 8.1 mm to 45 mm. Custom lengths are available anywhere within this range. There are six standard heights of the housing from the top of the PCB to the centerline of the light pipe. These range from 5.1 mm to 12.7 mm, with customized options available within this range.

 

The X/Y 515 series of Optopipes is compatible with the 597 series, the 598 series and the 599 series of single, bi-color and tri-color surface-mount LEDs from Dialight.

Features

  • 3 mm output diameter
  • Standard height options:
    • 7.6 mm
    • 8.9 mm
    • 10.2 mm
    • 11.4 mm
    • 12.7 mm
    • 15.24 mm
  • No optical crosstalk
  • No light bleed
  • Operating-temperature range: -40°C to 100°C

Applications

  • Industrial systems
  • Telecoms equipment
  • Networking equipment
  • Data storage
  • Medical equipment
  • Test and measurement instruments
  • Automation controls
  • EV charging stations
  • Home communications equipment
  • Audio-visual systems
Dialight — X/Y 515 Series Optopipe Light Pipes

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More