Robust industrial ac-dc power supplies in convenient chassis-mount package

The CUI Inc PSK-10D-T family are encapsulated 10 W ac-dc power supplies that provide the wide temperature range, managed EMI emissions and safety ratings required for use in factory and industrial systems.

The PSK-10D-T encapsulated ac-dc power supplies from CUI are housed in a compact chassis-mount package which is easy to install in industrial control and automation applications. 

 

Operating from a wide input-voltage range of 85 V to 305 V ac, the PSK-10D-T modules supply a continuous power output of 10 W at a choice of fixed, single output voltages: 5 V, 9 V, 12 V, 15 V, or 24 V. A version with an output voltage of 3.3 V has a maximum output of 8.6 W. The modules are also rated for an input range of 100 V to 430 V dc. 

 

The PSK-10D-T family’s wide operating-temperature range of -40°C to 85°C makes it ideal for use in harsh industrial conditions. Applications with high requirements for safety or EMC compliance will benefit from the power supplies’ Class B EMI emissions rating and certification according to the IEC 62368, IEC 61558, and IEC 60335 safety standards. 

 

The converters provide built-in protection against over-voltage, over-current, and short-circuit events. 

Features

  • Up to 85% efficiency measured at 230 V ac input 
  • 100 mVp-p maximum ripple and noise at full load 
  • ±2% output-voltage accuracy 
  • ±0.5% line regulation at full load 
  • ±1.0% load regulation at any load up to 100% 
  • Input over-voltage Category III for fixed installations 

Applications

  • Industrial control systems 
  • Industrial automation equipment 
AS_CUI_PSK-10D-T-Series

Related Articles

Power Integrations — BridgeSwitch Integrated Half-Bridge Motor-Driver ICs
28 September 2023
Power up your motor control with BridgeSwitch Half Bridge Motor Driver ICs by Power Integrations, known...
Read More
Vishay — SiR5x0DP TrenchFET® Power MOSFETs
17 February 2022
Fifth generation Vishay family of TrenchFET® power MOSFETs (SiR5x0DP) providing superior performance...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region