Adam Tech — Mini FAKRA Connectors

Adam Tech Mini FAKRA Connectors

Mini FAKRA connectors occupy 80% less space than standard FAKRA connectors

High-speed Mini FAKRA connectors and cable assemblies for automotive systems from Adam Tech support data transmission rates up to 20 Gbits/s, and frequencies up to 9 GHz. Requiring 80% less space than standard FAKRA connectors, the Mini FAKRA connectors are ideal for use in densely populated boards and other size-constrained applications.

 

The Adam Tech offering includes multiple color-coded board-side plugs, and double-ended Mini FAKRA jack cable assemblies. Mini FAKRA-to-standard FAKRA cable assemblies are also available, bridging the gap between the two generations of FAKRA technology.

Features

  • Efficient automated capabilities
  • Robust design
  • Low engagement force
  • Operating temperature range: -40°C to 105°C

Applications

  • ADAS and autonomous driving
  • 4K 360° surround cameras
  • 4K high-resolution displays
  • Sensors
  • Remote start and keyless entry
  • Infotainment systems
  • 3D instrument clusters
  • Satellite navigation
  • Satellite radios
Adam Tech — Mini FAKRA Connectors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More