30 V MOSFETs save space and power in dc-dc converters

Vishay

Vishay SIZF5302DT and SIZF5300DT benefit from excellent thermal performance of 3 mm x 3 mm PowerPAIR package

Vishay has introduced a fifth generation of its TrenchFET® MOSFET technology which enables power-system designers to build smaller, more efficient dc-dc converters.

 

The TrenchFET Gen V technology has been implemented in new low-voltage MOSFETs. The SIZF5302DT and SIZF5300DT are 30 V dual N-channel MOSFETs. The devices’ combination of high- and low-side MOSFETs are suitable for operation in a 50% duty cycle. Thanks to low on-resistance and low gate charge, the MOSFETs enable designers to achieve high efficiency in high-frequency synchronous buck converters and in half-bridge circuits.

 

The MOSFETs are housed in a 3 mm x 3 mm PowerPAIR® package. Based on flip-chip technology, this package offers excellent thermal performance.

 

The SIZF5302DT features maximum on-resistance of 3.2 mΩ at 10 V, and gate charge of 6.7 nC. It can handle a maximum drain current of 100 A. The SIZF5300DT’s maximum on-resistance is 2.4 mΩ at 10 V, and gate charge is 9.5 nC. Maximum current is 125 A.

Features

  • 2 V maximum gate-source threshold voltage
  • Maximum junction-to-case thermal resistance:
    • SIZF5302DT – 2.6°C/W
    • SIZF5300DT – 2.2°C/W
  • ±100 nA maximum gate-source leakage current
  • Operating-temperature range: -55° to 150°C

Applications

  • Computer and server peripherals
  • Point-of-load power supplies
  • Telecoms power supplies
Vishay — SIZF5302DT and SIZF5300DT Dual N-Channel MOSFETs

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region