FTM / Embedded Processing and Software / TAIYO YUDEN — LCDN Series Inductors
TAIYO YUDEN supplies a family of wire-wound metal power inductors, the MCOIL™ LCDN series, which are AEC-Q200 qualified for use in automotive body, chassis, and infotainment applications. The LCDN inductors make use of metallic magnetic materials to provide excellent dc bias characteristics.
The LCDN series inductors are available in three package sizes:
Tolerance of the nominal inductance value is ±20% across the entire family. The operating-temperature range of the LCDN inductors is -40°C to 125°C, making them suitable for use in harsh automotive conditions.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility