Industry’s smallest low-noise current-sense resistors offer ultra-low heat dissipation

Susumu

The PRL series resistors from Susumu have low inductance, and produce very little noise to mask the current measurement signal. Use of the PRL resistors enables very accurate current measurements in protection and control circuits.

Susumu offers a family of current-sense chip resistors which have long side terminals to provide low equivalent series inductance. The PRL series resistors are ideal for use in high-frequency systems, in which unwanted noise generated by electronics components can impair signal integrity.

 

The equivalent series inductance of the PRL series is so small that high signal integrity is maintained without generating extra noise. The Susumu current-sense resistors also offer market-leading heat distribution and dissipation, resulting in a lower temperature increase as a proportion of applied power.

 

The PRL devices are supplied in two configurations, with longer and shorter side terminals.

EXTRA_Susumu_PRL1632-R010-F-T1_Chart

Features

  • Low size/power rating ratio
  • Excellent current-surge tolerance
  • Offered in sizes ranging from 0402 to 4320
  • Resistance range: 1 mΩ to 100 Ω
  • Resistance tolerance as low as ±0.5%
Susumu — PRL Series Current-sense Resistors Screens

Applications

  • Industrial equipment
  • Consumer devices

Related Articles

Renesas — RA0 Series Microcontrollers
20 June 2024
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
26 September 2024
70 A solar power relay boasts compact footprint with optional welding monitoring for safest operation...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
07 November 2024
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region