Low-power six-axis sensor supports motion detection and gesture recognition

STMicroelectronics

LSM6DSO16IS from STMicroelectronics includes an innovative sensor signal processing unit for implementing AI algorithms at the edge

The STMicroelectronics LSM6DSO16IS is a system-in-package which combines a three-axis digital accelerometer and a three-axis digital gyroscope.

 

The low-power features of the LSM6DSO16IS mean that in always-on mode it provides optimal results in personal electronics equipment and IoT devices while extending battery run-time. It can be used for complex motion detection and gesture recognition, and for activity recognition and tracking.

 

The LSM6DSO16IS has a full-scale acceleration range of ±2 g/±4 g/±8 g/±16 g and an angular rate range of between ±125 degrees/s and ±2,000 degrees/s. The module provides a set of programmable interrupt functions. An on-chip sensor hub manages the inputs from up to six sensors: the internal accelerometer and gyroscope, and four external sensors.

 

The LSM6DSO16IS embeds a new ST signal processing block, the intelligent sensor processing unit (ISPU), to provide real-time sensor data to the host application. The ISPU is an ultra low-power, high-performance programmable core which can execute signal processing and artificial intelligence (AI) algorithms at the edge. The ISPU supports C programming, and is backed by an ecosystem of libraries and third-party tools and development environments. Its circuitry is optimized for the real-time execution of algorithms, providing a streamlined implementation of AI in wireless sensor nodes.

Features

  • Low operating current:
    • 59 mA in high-performance mode
    • 46 mA in low-power mode with ISPU inactive
  • 70 μg/√Hz noise in high-performance mode
  • SPI/I2C serial interface
  • Operating-temperature range: -40°C to 85°C
  • Temperature sensor

Applications

  • IoT devices
  • Wearable devices
  • Smart watches
  • Personal health monitoring devices
  • Smart pens
  • Gaming equipment
  • Remote controls
STMicroelectronics — LSM6DSO16IS Motion Sensor

Featured Products

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region