Six-axis motion sensor features built-in AI processing unit

STMicroelectronics

The STMicroelectronics ISM330IS motion sensor combines an accelerometer and gyroscope in a single small package. The internal AI processor runs algorithms at the edge, reducing the burden on the host processor.

The ISM330IS motion sensor from STMicroelectronics, which combines a three-axis digital accelerometer and a three-axis digital gyroscope, contains a processing unit to provide real-time sensor data to the host application.

 

The ISM330IS system-in-package’s intelligent sensor processing unit (ISPU) is an ultra low-power, high-performance programmable core which can execute signal processing and artificial intelligence (AI) algorithms at the edge. The ISPU supports C programming, and is backed by an ecosystem of libraries and third-party tools and development environments. Its circuitry is optimized for the real-time execution of algorithms, providing a streamlined implementation of AI in wireless sensor nodes.

 

The ISM330IS has a full-scale acceleration range of ±2 g/±4 g/±8 g/±16 g. The angular rate range is between ±125 degrees/s and ±2,000 degrees/s.

 

The sensor provides a programmable interrupt function, and an on-chip sensor hub for the internal accelerometer and gyroscope and up to four external sensors.

 

The LGA package of the ISM330IS measures 2.5 mm x 3 mm x 0.86 mm.

Features

  • Low power consumption in always-on mode
  • Low operating current:
  • 0.59 mA in high-performance mode
  • 0.46 mA in low-power mode with ISPU inactive
  • 70 μg/√Hz noise in high-performance mode
  • SPI/I2C interface
  • Operating-temperature range: -40°C to 85°C
  • Embedded temperature sensor

Applications

  • Industrial robots
  • Condition-based monitoring
  • Asset tracking
  • Smart home automation
  • Personal health monitoring equipment
STMicroelectronics — ISM330IS Motion Sensor

Evaluation Kit

Part Number: STEVAL-MKI233KA

The STEVAL-MKI233KA evaluation kit consists of:

  • STEVAL-MKI233A main sensing board which has an ISM330ISNTR motion sensor
  • STEVAL-MKIGIBV5 adapter board
  • A flat cable

 

The STEVAL-MKI230KA evaluation kit from STMicroelectronics consists of the STEVAL-MKI230A main sensing board featuring the ISM330IS six-axis inertial measurement unit, a STEVAL-MKIGIBV5 adapter board, and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3 motherboard. 

 

The sensing board can be directly attached to the system to be measured with adhesive. The ISM330IS is soldered exactly in the center of the board. 

 

The STEVAL-MKIGIBV5 adapter board can be plugged into a standard DIL24 socket. The kit supports the complete ISM330IS pin-out, and comes ready to use with the required decoupling capacitors on the power supply line. 

 

This adapter board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. Designers can use the downloadable Unico-GUI graphical user interface on a PC, or dedicated software routines for custom applications. 

The kit is compatible with the STEVAL-MKI109V3.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
TE Connectivity — RJ45 Connectors
01 June 2021
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region