Signify North America — Fortimo LED Strip X LV1 Variable Length Linear Modules
Signify Logo Resources

Signify North America Fortimo LED Strip X LV1 Variable Length Linear Modules

Cuttable LED modules simplify production of portfolio of linear lighting fixtures

The Fortimo LED Strip X LV1 from Signify is a 47.5” LED module which can be separated every inch, giving lighting OEMs design flexibility, and streamlining the supply chain for portfolios of fixture products.

 

Because the modules can be broken every inch to fit different form factor requirements and diverse customer specifications, lighting OEMs can hold fewer stock-keeping units (SKUs) in inventory. Holding fewer SKUs reduces the risk of inconsistency in LED bins, enabling manufacturers to maintain high optical quality and uniformity across a product portfolio.

 

OEMs can also adapt production operations to meet a wide variety of project needs without needing to make accurate forecasts of demand for specific types and sizes of linear module.

 

The 20 mm-wide Fortimo LED strip X LV1 modules are available in four color-temperature options: 3,000 K, 3,500 K, 4,000 K and 5,000 K. Tight forward-voltage binning makes it easy to daisy-chain long combinations of modules. Forward voltage is rated at 31.9 V.

 

The modules’ Zhaga-compatible footprint makes for seamless upgrades to existing LED strips.

Features

  • 2,500 lm maximum flux density per foot
  • 680 mA nominal drive current
  • 176 lm/W efficacy in 3,000 K module
  • Minimum 80 CRI
  • 36,000 hours L90 lumen maintenance
  • 3 SDCM color consistency

Applications

  • Retail lighting
  • Hospitality lighting
  • Office lighting
  • Educational settings
  • Healthcare facilities

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More