Buck converter IC performs direct conversion of 60 V to 3.3 V

Rohm Semiconductor

BD9V101MUF-LB from ROHM uses innovative technology to maintain stable output with pulse widths as short as 20 ns

ROHM has developed technology, called Nano Pulse Control™, which enables direct power conversion from 60 V to 3.3 V. The technology provides a way for manufacturers to meet the growing demand for power supplies operating from a 48 V power distribution bus in applications such as mild hybrid electric vehicles, forklift trucks, base station back-up power supplies, and industrial robots.

 

The Nano Pulse Control technology has been implemented in products including the BD9V101MUF-LB, a current-mode synchronous buck converter. The converter, which operates from a wide input-voltage range of 16 V to 60 V, maintains stable control of the output voltage with very short pulse widths down to a minimum of 20 ns. This enables direct conversion from 60 V to 3.3 V at a switching frequency of 2.1 MHz. This high switching frequency means that the power-system designer can use smaller magnetics and capacitors, reducing the system board footprint. The BD9V101MUF-LB is housed in a package measuring 4 mm x 4 mm.

 

Reliable operation of the BD9V101MUF-LB in challenging automotive and industrial conditions can be maintained thanks to the provision of comprehensive protection functions. These include:

  • Over-current protection
  • Input under-voltage lockout
  • Input over-voltage lockout
  • Thermal shutdown
  • Output over-voltage protection
  • Short-circuit protection

 

Nano Pulse Control is one of a set of nano power supply technologies that were developed with the aid of ROHM’s advanced analog expertise, which encompasses circuit design, processes, and layout, and that take advantage of the company’s vertically integrated production system.

Features BD9V101MUF-LB

  • Output-voltage range: 0.8 V to 5.5 V
  • 1 A maximum output current
  • Long-term product support
  • Soft start
  • Operating-temperature range: -40°C to 150°C

Applications

  • Industrial equipment
  • Automotive power supplies
  • Consumer devices
ROHM — BD9V101MUF-LB Buck Converter

Evaluation Board/Development Kit

Part Number: BD9V101MUF-EVK-001

This evaluation board enables the developer to exercise the BD9V101MUF’s ability to step an input voltage of 60 V directly to 3.3 V.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region