Renesas — RZ/G2L Group of MPUs
Renesas

Renesas RZ/G2L Group of MPUs

Edge AI processing enhanced with launch of entry-level 64-bit microprocessors

Renesas has extended its RZ/G2 family of general-purpose 64-bit microprocessors with entry-level products which offer improved processing capability for edge computing and artificial intelligence (AI).

 

The RZ/G2L and RZ/G2LC MPUs are based on the Arm® Cortex®-A55 processor core, which provides around 20% better processing performance than the earlier Cortex-A53 core, and executes processing routines for AI applications some three times faster. The MPUs also feature the Cortex-M33 core, which enables real-time processing for tasks such as sensor data collection without an external microcontroller.

 

The RZ/G2L and RZ/G2LC MPUs include a multitude of functions to support sophisticated human-machine interface (HMI) functions, graphical user interface (GUI) rendering, and AI image processing. Among them are camera input interfaces, a 3D graphics engine, and a video codec.

 

The RZ/G2L Group products feature error checking and correction protection for both on-chip memory and external DDR memory. In addition, Renesas supplies a Verified Linux Package (VLP) featuring a Civil Infrastructure Platform (CIP) industrial-grade Linux® distribution with guaranteed support and security maintenance for more than 10 years.

 

The RZ/G2L and RZ/G2LC MPUs are backed by an optimized power-management IC (PMIC), the Renesas RAA215300, which simplifies power-supply design.

 

The RZ/G2LC MPUs are supplied in a 13 mm x 13 mm BGA package. The RZ/G2L products are available in 15 mm x 15 mm and 21 mm x 21 mm BGA packages.

Features

  • Arm Mali™-G31 GPU to support 3D graphics functions
  • H.264 video codec (RZ/G2L only)
  • CAN FD interface
  • Gigabit Ethernet interface
    • Two channels on RZ/G2L
    • One channel on RZ/G2LC
  • Support for DDR4 and DDR3L external memory interfaces

Applications

  • Industrial HMIs
  • Intercom systems
  • Smart doorbells
  • Point-of-sale terminals
  • Home appliances
  • Home security
Renesas — RZ/G2L Group of MPUs

Development Kit

Board Part Number: RTK9744L23S01000BE

The RZ/G2L Evaluation Board Kit consists of a module board which features an R9A07G044L24GBG MPU, and a carrier board.

 

Linux® is the registered trademark of Linus Torvalds in the US and other countries.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More