FTM / Embedded Processing and Software / onsemi — RSL15 Secure Wireless Microcontroller
The RSL15 from onsemi, a secure low-power wireless microcontroller which implements Bluetooth® Low Energy 5.2 networking, provides a complete set of control and connectivity functions for smart devices in industrial and medical applications.
Based on an Arm® Cortex®-M33 processor core, the RSL15 features built-in power management, a wide supply-voltage range suitable for coin cells, a flexible set of GPIOs, and an extensive set of peripherals. The RSL15 includes 80 kbytes of RAM. The MCU supplied in a WLCSP package has 512 kbytes of Flash memory, while the QFN-packaged MCU has either 284 kbytes or 512 kbytes
The RSL15 is backed by a comprehensive but easy-to-use software development kit (SDK) which includes a cybersecurity platform. It also provides various sample applications which demonstrate key features such as:
onsemi has ensured that connected devices based on the RSL15 are protected against cyber-attack. The RSL15 provides a comprehensive mix of security capabilities, including Arm TrustZone® technology, which provides trusted execution environments for at-risk peripherals and functions. The RSL15 also features Arm CryptoCell™-312 technology to provide root-of-trust and additional security mechanisms such as:
The RSL15 supports capabilities provided by the Bluetooth 5.2 specification, including extended advertising, long range, a data-transmission rate of up to 2 Mbits/s, up to 10 simultaneous connections, and localization through detection of the angle of arrival and angle of departure of wireless transmissions.
The low power consumption of the RSL15 has been verified by the Embedded Microprocessor Benchmark Consortium. The MCU achieved a score of 60.5 on its ULPMark™-CoreMark benchmark in the performance category, the best in its class. On the ULPMark-CoreProfile benchmark, which calculates the deep-sleep efficiency of MCUs, the RSL15 holds second place, only behind the onsemi RSL10 wireless MCU.
Board Part Number: RSL15-EVB
The RSL15 QFN evaluation and development board enables developers to evaluate the performance and capabilities of the RSL15 Bluetooth® microcontroller, and to develop, demonstrate, and debug applications.
Key features of the board include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility