Dual-port USB Type-C/USB PD power controller accelerates development of power source applications

onsemi

FUSB15201 from onsemi is backed by a full firmware solution and API

The FUSB15201 from onsemi is a dual-port USB Type-C® and USB Power Delivery (PD) controller for power sources in products such as automotive charging modules, industrial power supplies, USB charging ports, and mains power outlets.

 

The FUSB15201 provides a complete, off-the-shelf implementation of USB PD 3.0 and USB Type-C 2.1 power source functionality. The controller includes a low-power Arm® Cortex®-M0+ processor core with customized peripherals for USB PD 3.0 applications.

 

A full open-source firmware solution provided by onsemi includes advanced power-sharing algorithms which manage total system power efficiently and effectively. The firmware also provides an applications programming interface (API) for development of a customer-specific device policy manager.

Features

  • High-voltage protection on CC and D+/− pins
  • 10−bit ADC for accurate monitoring of bus voltage, external temperature, and voltages
  • AEC-Q100 Grade 2 qualified
  • I2C interface
  • Dual USB BC1.2 provider emulation

Applications

  • Desktop computers
  • Automotive systems
  • Industrial equipment
  • Consumer devices
  • Portable and wireless devices

USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.

onsemi — FUSB15201 USB Power Delivery Controller - Device

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region