FTM / Embedded Processing and Software / Kingston — LPDDR4 DRAM Memory
Kingston discrete LPDDR4 DRAM memory devices are ideal for use in embedded applications that require high-speed Read and Write capability combined with low power consumption. The devices operate from a supply voltage of just 1.1 V.
These fast DRAM products are supplied in a 200-ball FBGA package which has a footprint of 10.0 mm x 14.5 mm, and which is just 1.0 mm high, making it possible to configure the board layout to place the memory close to the microprocessor that it supports.
These Kingston LPDDR4 products offer high performance in demanding embedded applications: they provide a data-transfer rate of 3,733 Mbits/s, and feature an 8-bit prefetch pipelined architecture.
Part number | Capacity | Operating-temperature range |
D0811PM2FDGUK | 8 Gbits | -25°C to 85°C |
B1621PM2FDGUK | 16 Gbits | -25°C to 85°C |
D0811PM2FDGUKW | 8 Gbits | -40°C to 95°C |
B1621PM2FDGUKW | 16 Gbits | -40°C to 95°C |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility