Low-power redriver improves signal integrity of high-speed MIPI data paths

Diodes Incorporated

DIODES PI2MEQX2505 enables board designers to extend trace lengths without compromising latency or power consumption

Diodes Incorporated has announced the latest addition to its broad portfolio of ReDrivers™ products with the release of a 1.8 V, 2.5 Gbits/s redriver which has four data lanes. The DIODES™ PI2MEQX2505 redriver is the industry’s first to support the MIPI D-PHY 1.2 protocol. 

 

The PI2MEQX2505 may be used to extend PCB trace lengths in camera systems with a MIPI D-PHY interface while minimizing both latency and power consumption. The redriver consumes 135 mW in active mode, 5 mW in low-power mode, 2 mW in ultra-low power mode, and just 0.2 mW in standby mode. This low power consumption helps to extend the battery life of portable devices that include MIPI cameras, such as laptops and personal computers.

 

This redriver product has four differential channels providing programmable receiver equalization, output swing, and pre-emphasis functions. Equalization is controlled by either I2C interface or pin-strap control. It optimizes performance over a variety of physical media by reducing inter-symbol interference.

 

The PI2MEQX2505 is supplied in a 28-lead TQFN package which measures 3.5 mm x 5.5 mm, enabling designers to implement systems with high-density channel routing.

Features

  • Supports MIPI DSI bi-directional LP mode
  • Programmable output swing and pre-emphasis levels
  • Operating-temperature range: -40°C to 85°C

Applications

  • Mobile devices
  • IoT devices
  • Laptop computers and PCs
  • Tablet computers
  • Cameras
  • Industrial PCs
  • Embedded systems
Diodes Incorporated — PI2MEQX2505 Redriver

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region