Vishay — SurfLight Portfolio of IR LED Emitters
Vishay

Vishay SurfLight Portfolio of IR LED Emitters

IR emitters produce high optical output

The SurfLight™ portfolio of infrared (IR) LED emitters from Vishay includes a choice of devices which operate at peak wavelengths of 850 nm, 890 nm, or 940 nm.

 

The LEDs are based on gallium aluminum arsenide surface-emitter chip technology which offers high radiant intensity, high optical power, and high speed. For instance, the VSMY5940X01 produces 13 mW/sr radiant intensity at a drive current of 100 mA. Rise and fall times are 5 ns.

 

The Vishay emitters are housed in a low-profile 0805 surface-mount package which measures 2 mm x 1.25 mm x 0.8 mm.

Part Numbers

Peak Wavelength

VSMY4850X01, VSMY5850X01

850 nm

VSMY5890X01

890 nm

VSMY5940X01

940 nm

Features

  • AEC-Q101 qualified
  • 1.6 V forward voltage
  • ±60° angle of half intensity

Applications

  • Miniature light barriers
  • Automotive sensors
  • Optical switches
  • IR point sources
Vishay — SurfLight Portfolio of IR LED Emitters

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 February 2024
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More