FTM / Connectivity / Vishay — SIHD690N60E Power MOSFET
The 600 V SIHD690N60E power MOSFET is in the fourth generation of the Vishay E series technology, which is notable for producing devices which have a combination of low on-resistance and low gate charge.
These E series MOSFETs can be used in power supplies and power converters to achieve low switching and conduction losses and high efficiency.
On-resistance is 0.6 Ω at a gate-source voltage of 10 V. Maximum gate charge is just 12 nC. The maximum gate-source threshold voltage is 5.0 V.
The SIHD690N60E is supplied in a TO-252 DPAK package which has a footprint of 6.0 mm x 6.5 mm, and is 2.3 mm high
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility