FTM / Connectivity / Vishay — ESD Protection Diodes
To meet the need for ESD protection in highly space-constrained applications, Vishay offers a range of bidirectional symmetrical, single-line ESD protection diodes in a very small CLP0603-2L chip-level package. The footprint is 0.6 mm x 0.3 mm, and the package is 0.28 mm high.
The VBUS and VCUT series offer a working voltage range of between ±3.3 V and ±15 V. The VBUS series offers very low capacitance, while the VCUT series offers high ESD immunity. The VCUT series ESD protection diodes are AEC-Q101 qualified.
ESD immunity ranges between ±15 kV and ±30 kV for air or contact discharges, according to the specifications of the IEC 61000-4-2 standard.
Part Number | Reverse Standoff Voltage | Peak Pulse Current | Capacitance at 0 V Reverse Voltage | ESD Immunity according to IEC 61000-4-2 |
VBUS03B1-SD0 | 3.3 V | 2.5 A | 0.29 pF | ± 16 kV |
VBUS05B1-SD0 | 5.5 V | 2.5 A | 0.29 pF | ± 16 kV |
VCUT03G1-SD0 | 3.3 V | 6 A | 13 pF | ± 30 kV |
VCUT05G1-SD0 | 5.5 V | 6 A | 13 pF | ± 30 kV |
VCUT10G1-SD0 | 10 V | 4 A | 7.7 pF | ± 24 kV |
VCUT15G1-SD0 | 15 V | 2.5 A | 5.5 pF | ± 15 kV |
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility