FTM / Connectivity / TE Connectivity — USB Type-C Connectors
USB Type-C® connectors from TE Connectivity (TE) provide a sleek, slim design small enough for handheld devices and small home appliances, and robust enough for industrial applications.
The latest additions to the TE portfolio are USB Type-C (USB 4 Gen 3) receptacle connectors. They provide the premium performance required by applications such as mobile phones and notebooks, which demand data transfer speeds up to 40 Gbits/s alongside reliable charging functionality.
The TE USB Type-C connectors feature a reversible mating interface, and a receptacle which accepts a plug in any direction, enabling easy, reliable mating. They support various protocols, and with the use of adapters are backwards-compatible with HDMI, VGA, DisplayPort, and other types of connections from a single USB Type-C port.
The TE USB Type-C connectors feature distinctive shielding on the back of the receptacle shell to reduce unwanted EMI leakage. The connectors also provide enhanced board retention features.
TE, TE Connectivity and TE connectivity (logo) are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.
USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility