FTM / Connectivity / Taoglas — FXUB62 Antenna
The FXUB62 flexible wideband antenna from Taoglas provides a single solution for various RF communications technologies, including cellular telephone, 2.4 GHz Wi-Fi® networking, ISM bands, and assisted global positioning system (AGPS) signals. The patent-pending FXUB62 offers efficient signal acquisition across a broad spectrum of frequencies from 698 MHz to 3 GHz.
The FXUB62 is a thin, flexible polymer antenna which measures 96 mm x 21 mm x 0.2 mm. Supplied with a cable and connector for easy installation, the antenna is assembled by a simple peel-and-stick process, attaching securely to non-metal surfaces with 3M adhesive. It may be mounted directly on to a plastic or glass cover. The cables and connectors are fully customizable.
This Taoglas antenna is an ideal choice for any device manufacturer which needs to keep manufacturing costs down over the lifetime of a product.
The antenna should be mounted at least 10 mm from metal components or surfaces, and ideally 20 mm or more to achieve the best radiation efficiency.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility