FTM / Connectivity / TAIYO YUDEN — LSCN Series Power Inductors
The LSCN series of metal power inductors from TAIYO YUDEN, which are supplied in versions with inductance ranging from 0.1 μH to 2.2 μH, are ideal for general electronic equipment in consumer applications.
Offering tolerance of inductance of ±20%, these multi-layer metal power inductors are offered in a wide range of case sizes, including 1005, 1210, 1412, 1608, 2012, and 2016. Maximum thickness ranges from 0.5 mm to 1 mm. The flexibility in size and profile afforded to the design engineer is due to the devices’ multi-layer structure.
The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility