FTM / Connectivity / STMicroelectronics — STM32WLE5 Wireless SoC
The STM32WLE5 wireless system-on-chip (SoC) products from STMicroelectronics combine LoRa® low-power wide-area networking (LPWAN) and other power-efficient sub-1 GHz radio communications capabilities with a low-power microcontroller in a single chip.
The STM32WLE5’s single die includes the STM32L4 ultra low-power MCU, based on an Arm® Cortex®‐M4 core running at 48 MHz, alongside Semtech SX126x sub-1 GHz radio IP which meets local radio equipment regulations worldwide. The integration of the MCU and the LPWAN radio in a single chip helps to reduce bill-of-materials (BoM) costs and simplifies the design and assembly of end products.
With its low power consumption and small footprint, the STM32WLE5 enables the production of energy-efficient, compact, and lightweight new products for fast-growing industrial and IoT markets.
The world’s first LoRa-enabled SoC, the STM32WLE5 also supports other RF modulation schemes including (G)FSK, (G)MSK, and BPSK. Users have the flexibility to apply their choice of protocol stack, whether created in-house, sourced externally, or, like the LoRaWAN® and wM-Bus stacks available from ST and authorized partners, provided off-the-shelf.
Features of the integrated RF stage include a low-power 154 dBm and a high-power 22 dBm transmitter mode offering linear performance from 150 MHz to 960 MHz. The RF capability spans the sub-1 GHz unlicensed frequency range, which ensures technical compatibility with RF regulations in all world markets.
Sensitivity down to -148 dBm helps to maximize RF range. Only a single crystal is needed to synchronize the high-speed external clock and the radio, giving an additional BoM cost saving.
ST supplies the STM32WLE5 SoC in a 48-pin QFN package with a 7 mm x 7 mm footprint, and in a 5 mm x 5 mm, 73-pin BGA package. The QFN48 package option is particularly well suited to a simple two-layer board design, which eases manufacturing and reduces BoM costs.
Part Number: NUCLEO-WL55JC
The NUCLEO-WL55JC STM32WL Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series of MCUs, choosing from the various combinations of performance, power consumption, and features.
The STM32WL Nucleo-64 board is supplied with the STM32WL comprehensive software library and various packaged software examples available with the STM32CubeWL MCU Package.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2024 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility