FTM / Connectivity / STMicroelectronics — STM32WB5MMG Wireless Module
The STM32WB5MMG module from STMicroelectronics provides an easy way to implement Bluetooth® Low Energy networking using the STM32WB55 wireless microcontroller.
The module supports not only the Bluetooth Low Energy v5.3 specifications, but also the Zigbee® 3.0 and OpenThread wireless protocols, as well as proprietary IEEE 802.15.4 protocols operating at 2.4 GHz.
The STM32WB5MMG provides best-in-class RF performance thanks to its good receiver sensitivity and high output power. Its low-power features extend the run-time of small coin-cell batteries or energy harvesting systems.
The STM32WB5MMG requires no RF expertise, and helps to speed up development projects and reduce engineering costs. The module includes royalty-free protocol stacks.
The dual-core STM32WB55 MCU on which the STM32WB5MMG is based includes an embedded ultra low-power radio. It features an Arm® Cortex®-M4 core with floating point unit, DSP instructions, and a memory protection unit to enhance application security. An Arm Cortex-M0+ co-processor dedicated to managing the integrated IEEE 805.15.4 radio and the MCU cyber-protection features ensure real-time low-layer operations run smoothly without compromising application execution.
ST’s patented ultra low-power microcontroller technologies and feature integration, which include the radio balun circuitry, ensure that the STM32WB55 wireless module helps designers to meet tight power and size constraints in a wide range of IoT and wearable devices. Alongside generous provision of analog and system peripherals, the MCU’s cyber-protection and identity features include secure firmware installation, customer key storage, a hardware public key authority, and cryptographic accelerators.
Kit Part Number: STM32WB5MM-DK
The STM32WB5MM-DK Discovery kit provides a complete development platform for the STMicroelectronics STM32W5MMG, a Bluetooth® Low Energy module based on the Arm® Cortex®-M4 and Cortex-M0+ cores.
The STM32W5MMG is a multi-protocol wireless, low-power device. On the Discovery kit, it is supported by various hardware features, including a USB interface, user buttons, visible and infrared light LEDs, and a digital microphone.
Key features include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility