STMicroelectronics — STM32WB55 Wireless Microcontroller - Header

Dual-core wireless MCU supports multiple short-range radio protocols

Highly integrated STM32WB55 MCU supports Bluetooth, Thread, Zigbee and IEEE 802.15.4

Designers can simplify the circuit design and reduce component count in smart connected devices by taking advantage of the multi-protocol wireless connectivity of the STM32WB55 microcontroller from STMicroelectronics.

 

The dual-core STM32WB55 includes an embedded ultra low-power radio which complies with the requirements of the Bluetooth® Low Energy specification, the IEEE 802.15.4-2011 standard, Thread®, and the Zigbee 3.0 protocol. It provides full software support for these radio technologies, including a Zigbee PRO protocol stack.

 

Variants of the STM32WB55 offer a choice of package styles and Flash density from 256 kbytes to 1 Mbyte. The devices feature an Arm® Cortex®-M4 core with floating point unit, DSP instructions, and a memory protection unit to enhance application security. An Arm Cortex-M0+ co-processor dedicated to managing the integrated IEEE 805.15.4 radio and the MCU cyber-protection features ensures real-time low-layer operations run smoothly without compromising application execution.

 

ST’s patented ultra low-power microcontroller technologies and feature integration, which include the radio balun circuitry, ensure STM32WB55 devices help designers to meet tight power and size constraints in a wide range of IoT and wearable devices. Alongside generous provision of analog and system peripherals, the MCU’s cyber-protection and identity features include secure firmware installation, customer key storage, a hardware public key authority, and cryptographic accelerators.

 

Controllers for capacitive touch sensing and an LCD display simplify the design of user-interface functionality.

 

An STM32CubeWB MCU package provides a comprehensive set of embedded software, including low-layer application programming interfaces and hardware abstraction layer drivers for STM32WB microcontrollers. It also includes Bluetooth 5.0, Mesh v1.0, and Thread libraries, a FreeRTOS™ kernel, FatFS file system, and the STMTouch™ capacitive-sensing library.

Features

  • 106 dB link budget
  • 2 Mbits/s maximum data rate
  • 48 CoreMark® processor score
  • 303 ULPMark™ energy rating
  • 12-bit ADC
  • Two ultra low-power comparators
  • Inter-processor communication controller
  • Full-Speed USB 2.0 device interface

Applications

  • Home automation
  • Smart lighting
  • Smart building
  • IoT devices
STMicroelectronics — STM32WB55 Wireless Microcontroller - Device

Evaluation Board

Part Number: NUCLEO-WB55RG

The NUCLEO-WB55RG board features a radio which complies with the IEEE 802.15.4-2011 standard. It enables the easy and quick evaluation of STM32WB55xx and STM32WB35xx

devices.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
20 June 2023
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More